
Bi-color surface mount chip LED emitter featuring green and red light emission with peak wavelengths of 574nm and 645nm respectively. This 4-pin, non-lead-frame SMT component offers high brightness with intensities of 50mcd (green) and 200mcd (red), and a wide 150° viewing angle. Constructed with AlGaInP LED material, it operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The compact chip LED package measures 1.5mm in length, 1.6mm in width, and 0.7mm in height, suitable for top mount PCB applications within an operating temperature range of -40°C to 85°C.
Kingbright APTB1615SURKCGKC-F01 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 50mcd|200mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/645nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 150° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x1.5x0.5mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APTB1615SURKCGKC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.