Blue, single-color LED emitter with water-clear lens. Features a compact 0.7mm profile and operates across a wide temperature range from -40°C to 85°C. This 2-terminal component offers a single function for efficient light emission.
Kingbright APTD1608LVBC/D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APTD1608LVBC/D to view detailed technical specifications.
No datasheet is available for this part.