
Uni-color, hyper red chip LED emitter featuring a 645nm peak wavelength and 800mcd intensity. This 2-pin, surface-mount component utilizes AlGaInP LED material with a colorless, non-diffused lens. Operating within a -40°C to 85°C temperature range, it offers a 60° viewing angle and a maximum forward current of 30mA at 2.5V. The compact chip LED package measures 1.6mm x 0.8mm x 0.95mm.
Kingbright APTD1608SURCK technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.95 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 800mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 645nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 0.7x0.7x0.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APTD1608SURCK to view detailed technical specifications.
No datasheet is available for this part.