Green, single-color LED emitter with water-clear encapsulation. Features a 0.7mm lens height and operates within a temperature range of -40°C to 85°C. This two-terminal component offers a single function.
Kingbright APTD1608ZGCK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APTD1608ZGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.