Kingbright APTD3216EC technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear, Round, Dome |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APTD |
| Viewing Angle | 40° |
| Wavelength | 625nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTD3216EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.