Surface mount, single-color blue LED emitter with a 3.2mm x 1.6mm x 1.8mm package. Features water-clear lens, 35° viewing angle, and 700mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 85°C temperature range. RoHS compliant and supplied on tape and reel.
Kingbright APTD3216QBC/D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round, Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 35° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTD3216QBC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.