
Surface mount single color LED emitter, hyper red illumination, featuring a water clear lens with a domed, round style. This component is housed in a 1206 (3216 metric) SMD package, measuring 3.2mm in length, 1.6mm in width, and 1.9mm in height. It operates with a 20mA forward current, delivering a luminous intensity of 1000mcd at a 635nm wavelength and a 35° viewing angle. Designed for reliability, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Kingbright APTD3216SURCK technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 635nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTD3216SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
