
RGB LED emitter, 0606 SMD package, featuring clear lens and colorless lens transparency. Emits blue, green, and red light with a luminous intensity of 140mcd and a wide 120° viewing angle. Designed for surface mounting with a 20mA forward current, operating between -40°C and 85°C. Dimensions are 1.6mm length, 1.6mm width, and 0.9mm height. Supplied in tape and reel packaging, RoHS compliant.
Kingbright APTF1616SEJ3ZGGVBDC technical specifications.
| Package/Case | 0606 |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Blue, Green, Red |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTF1616SEJ3ZGGVBDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
