Four-terminal, triple-color LED emitter designed for versatile illumination. Operating across a wide temperature range from -40°C to 85°C, this component offers a single function with multiple color outputs.
Kingbright APTF1616SURKCGKSYKC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APTF1616SURKCGKSYKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.