Tri-color chip LED emitter for surface mount applications. Features three integrated LEDs with peak wavelengths of 468nm (Blue), 515nm (Green), and 630nm (Red). Offers high brightness with intensities of 80mcd, 350mcd, and 400mcd respectively. Housed in a compact 3.2mm x 1.6mm x 0.75mm SMD package with a 120° viewing angle. Operates within a temperature range of -40°C to 85°C.
Kingbright APTF3216SEEZGQBDC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 80mcd|350mcd|400mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/515/630nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.6x0.5mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/25/30mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 120/102.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APTF3216SEEZGQBDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.