Kingbright APTK2012RWC/Z-F01 technical specifications.
| Package/Case | 0805 |
| Color | White |
| Height | 0.75mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTK2012RWC/Z-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.