Kingbright APTK2012VGC technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 200mcd |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTK2012VGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.