Surface mountable single color blue LED emitter, housed in a 3216 metric (1206 imperial) SMD package. Features a 1.05mm height, 3.2mm length, and 1.6mm width. Emits blue light with a luminous intensity of 100mcd and a wide 120° viewing angle. Operates with a 20mA forward current and is RoHS compliant.
Kingbright APTR3216QBC/D technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.05mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTR3216QBC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.