Super bright orange single color LED emitter, featuring a 120° viewing angle and 601nm wavelength. This RoHS compliant, surface mount device is housed in a 3216 metric (1206 imperial) SMD package with a 1.6mm lens. It operates with a 20mA forward current, 5V reverse voltage, and 75mW power dissipation, delivering 180mcd luminous intensity. The clear, flat lens measures 1.6mm, with overall dimensions of 3.2mm x 1.6mm and a height of 1.05mm.
Kingbright APTR3216SECK technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.05mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Heli-R |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTR3216SECK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
