Surface mount single color LED emitter, hyper red illumination, featuring a 120° viewing angle and 635nm wavelength. This component offers a luminous intensity of 230mcd at a 20mA forward current. Housed in a 3216 metric (1206 imperial) SMD package with a clear, flat lens measuring 1.6mm, it has dimensions of 3.2mm length, 1.6mm width, and a 1.05mm height. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Kingbright APTR3216SURCK technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.05mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 230mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Heli-R |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APTR3216SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.