Kingbright AT2520SE9ZS technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 250mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Flux | 14lm |
| Luminous Intensity | 4500mcd |
| Max Current Rating | 250mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 120°C/W |
| Viewing Angle | 130° |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AT2520SE9ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.