This green LED has a maximum forward current rating of 250mA and a luminous flux of 38lm. It emits a green illumination color with a luminous intensity of 10000mcd. The device is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2000 units, packaged on a tape and reel. The thermal resistance of the package is 120°C/W, and the viewing angle is 120°.
Kingbright AT2520ZG10ZS technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 250mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Flux | 38lm |
| Luminous Intensity | 10000mcd |
| Max Current Rating | 250mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 120°C/W |
| Viewing Angle | 120° |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AT2520ZG10ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.