
High-brightness, uni-color green chip LED emitter with a peak wavelength of 520 nm. This 2-pin SMD device features a 120° viewing angle and 12000mcd intensity, delivering 50lm luminous flux. Constructed with AlGaInP material, it supports a maximum forward current of 350mA and a maximum forward voltage of 3.8V, with a maximum power dissipation of 1300mW. The compact 2.5mm x 2mm x 0.8mm rectangular lens surface mount package operates from -40°C to 100°C.
Kingbright AT2520ZG10ZS-350MA technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 12000mcd |
| LED Material | AlGaInN |
| Peak Wavelength | 520nm |
| High Brightness | Yes |
| Luminous Flux | 50lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 1300mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AT2520ZG10ZS-350MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.