
Kingbright AT3020ZG24ZS-RV technical specifications.
| Forward Current | 150mA |
| Illumination Color | Green |
| Luminous Flux | 18lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AT3020ZG24ZS-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.