White Uni-Color Chip LED emitter in a 2-pin CSMD ceramic surface mount package. Features a 120° viewing angle and high brightness, delivering up to 80lm (Max) luminous flux. This high-power LED operates with a maximum forward current of 350mA and a maximum forward voltage of 3.6V, with a maximum power dissipation of 1250mW. Constructed with AlGaInN LED material, it offers a wide operating temperature range from -40°C to 100°C.
Kingbright AT3228QW10ZS-RV technical specifications.
Download the complete datasheet for Kingbright AT3228QW10ZS-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.