Uni-color orange chip LED emitter, featuring a 3-pin Ceramic Surface Mount Device (CSMD) package with dimensions of 3.5mm x 3.5mm x 0.8mm. This high-brightness, high-power LED utilizes AlGaInP material, emitting light at a peak wavelength of 635nm with a luminous flux of 24lm (Max) and a wide 120° viewing angle. Designed for surface mounting with a top mount orientation, it operates within a temperature range of -40°C to 100°C, supporting a maximum forward current of 350mA and a maximum forward voltage of 2.5V.
Kingbright AT3535SE9ZS-RV technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 0.8 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| LED Material | AlGaInP |
| Peak Wavelength | 635nm |
| High Brightness | Yes |
| Luminous Flux | 24lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 1050mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AT3535SE9ZS-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.