High-power, high-brightness uni-color warm white chip LED emitter with a 3000K color temperature. Features a 3-pin Ceramic Surface Mount Device (CSMD) package measuring 5mm x 5mm x 1mm, designed for top-mount surface mounting. Delivers a luminous flux of 60lm with a 120° viewing angle and a maximum intensity of 70mcd. Operates with a maximum forward current of 350mA and a maximum forward voltage of 3.6V, with a maximum power dissipation of 1250mW. Suitable for operation within a temperature range of -40°C to 100°C.
Kingbright AT5050QR410ZS-RV-W2 technical specifications.
Download the complete datasheet for Kingbright AT5050QR410ZS-RV-W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.