Kingbright BC04-11SEKWA technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Luminous Intensity | 48mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BC04-11SEKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.