Kingbright BC04-11SURKWA technical specifications.
| Character Width | 5.88mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 7mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BC04 |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BC04-11SURKWA to view detailed technical specifications.
No datasheet is available for this part.