Kingbright BL0104-21-72 technical specifications.
| Current Rating | 90mA |
| Diameter | 26mm |
| Length | 39mm |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 13.5V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BL0104-21-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.