Kingbright BL0106-15-48 technical specifications.
| Color | Yellow |
| Luminous Intensity | 2000mcd |
| Number of LEDs | 15 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BL0106-15-48 to view detailed technical specifications.
No datasheet is available for this part.