Kingbright BLF051ZGC-28V-P technical specifications.
| Forward Current | 10.5mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 3000mcd |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BLF051ZGC-28V-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.