
Kingbright BR-19.86 technical specifications.
| Height | 19.86mm |
| Mount | External |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BR-19.86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.