Kingbright BR-23.5 technical specifications.
| Height | 23.5mm |
| Mount | External |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BR-23.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.