Kingbright BR-5.08 technical specifications.
| Height | 5.08mm |
| Mount | External |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BR-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.