Quick Jump:
Technical Specifications
Kingbright CA25-12GWA technical specifications.
General
Max Operating Temperature
85
Min Operating Temperature
-40
Number of Functions
4
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False
Datasheet
Kingbright CA25-12GWA Datasheet
Download the complete datasheet for Kingbright CA25-12GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.