This green LED display from Kingbright features a luminous intensity of 11mcd and a wavelength of 568nm. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 62.5mW. The display is available in a rail/tube packaging format with 10 units per package. It is RoHS compliant but does not meet Reach SVHC requirements.
Kingbright CA56-11GWA technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Illumination Color | Green |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 4 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 62.5mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 1.98inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright CA56-11GWA to view detailed technical specifications.
No datasheet is available for this part.