
Kingbright CA56-11SEKWA technical specifications.
| Package/Case | 120 |
| Color | Orange |
| Forward Current | 20mA |
| Luminous Intensity | 120mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright CA56-11SEKWA to view detailed technical specifications.
No datasheet is available for this part.
