
Kingbright CA56-11SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 8.1mm |
| Illumination Color | Red |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Segments | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright CA56-11SURKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
