
Kingbright CA56-12YWA technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 2.3mcd |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright CA56-12YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
