
Kingbright CB-30 technical specifications.
| Body Length | 5mm |
| Inside Diameter | 3mm |
| Material | Nylon |
| Outside Diameter | 5.9mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright CB-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.