
Kingbright CB-50 technical specifications.
| Body Length | 4.2mm |
| Color | Black |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 9.28mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Kingbright CB-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
