Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 10mm, ROHS COMPLIANT PACKAGE-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |