
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 10mm, ROHS COMPLIANT PACKAGE-16
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Character Width | 5.98mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.795inch |
| Illumination Color | Red |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.63inch |
| RoHS | Compliant |
