
This is a red LED indication device with a DIP package, rated for a maximum forward current of 20mA. It operates within a temperature range of -40°C to 85°C and has a luminous intensity of 32mcd. The device is lead-free and RoHS compliant, packaged in a rail/Tube format with 14 units per package.
Kingbright DA08-11SRWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.018inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 1.409inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA08-11SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
