Kingbright DA08-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.018inch |
| Illumination Color | Yellow |
| Luminous Intensity | 7.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 1.409inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA08-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.