
Kingbright DA56-11SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.984inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA56-11SYKWA to view detailed technical specifications.
No datasheet is available for this part.