Kingbright DA56-21-GWA technical specifications.
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 200 |
| Power Consumption | 105mW |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DA56-21-GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.