Kingbright DC-05YWA technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-05YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.