
Red LED light bar featuring 10 segments, emitting light at a 625nm wavelength. This through-hole mounted component operates with a 2V forward voltage and a 20mA forward current, delivering 9mcd luminous intensity. The diffused white lens measures 1.78mm, contributing to the overall 10.16mm height and 25.4mm width of the unit. Designed for reliability, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Kingbright DC-10EWA technical specifications.
| Color | Red |
| Current | 30mA |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Color | White |
| Lens Size | 1.78mm |
| Lens Style | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-10EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
