
Kingbright DC-10SEKWA technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Height | 10.16mm |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-10SEKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.