
Kingbright DC-10SYKWA technical specifications.
| Color | Yellow |
| Current | 175mA |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-10SYKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
