Kingbright DC-7G3EWA technical specifications.
| Color | Green, Red |
| Height | 10.16mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC-7G3EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.