
Kingbright DC04-11PBWA/A technical specifications.
| Color | Blue |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC04-11PBWA/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
