The DC08-11EWA is a red 2-digit LED display from Kingbright. It features a DIP package with a forward current of 30mA and operates within a temperature range of -40°C to 85°C. The display is lead-free and RoHS compliant, packaged in a rail/tube format with 14 units per package.
Kingbright DC08-11EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.018inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 8.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 1.409inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright DC08-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
